KSC1815YTA
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The KSC1815YTA is a NPN Epitaxial Silicon Transistor offers 60V collector base voltage and 150mA collector current. It is suitable for audio frequency amplifier and high-frequency OSC applications.
- Complement to KSA1015
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 400 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |