PDP SEO Portlet

KSC1009YTA

NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSC1009YTA
Secondary Manufacturer Part#: KSC1009YTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Voltage Amplifier
  • High Collector-Base Voltage : Vcgo = 160 V
  • Collector Current : lc = 700 mA
  • Collector Power Dissipation : Pc = 800 mW
  • Complement to KSA709
  • Suffix "-C"" means Center Collector (1. Emitter 2. Collector 3. Base)
  • Non Suffix ""-C"" means Side Collector (1. Emitter 2. Base 3. Collector)
"

Technical Attributes

Find Similar Parts

Description Value
140
120
3
150 °C
800
TO-92
Through Hole
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.03277
50000+
$0.0326
100000+
$0.03244
200000+
$0.03227
400000+
$0.03211