KSC1008GTA
NPN Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSC1008GTA
Secondary Manufacturer Part#: KSC1008GTA
- RoHS 10 Compliant
- Tariff Charges
- Low-Frequency Amplifier Medium Speed Switching
- High Collector-Base Voltage : VcBO = 80 V
- Collector Current : lc = 700 mA
- Suffix "-C"" means Center Collector (1. Emitter 2. Collector 3. Base)
- Side Collector (1. Emitter 2. Base 3. Collector)
- Complement to KSA708
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 200@50mA@2V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |