PDP SEO Portlet

KSB546YTU

PNP Epitaxial Silicon Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: KSB546YTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TV Vertical Deflection Output
  • Collector-Base Voltage : Vcgo = -200V
  • Collector Current : lc = -2A
  • Collector Dissipation : PO= 25W (Tc=25°C)
  • Complement to KSD401

Technical Attributes

Find Similar Parts

Description Value
null
120 hFE
PNP
5 MHz
null
null
Through Hole
null
null
150 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.30769
3000+
$0.30769
6000+
$0.3
12000+
$0.2963
24000+
$0.29268
48000+
$0.28916
SubTotal:
$923.07