KSB1151YS
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSB1151YS
Secondary Manufacturer Part#: KSB1151YS
- RoHS 10 Compliant
- Tariff Charges
- Low Collector-Emitter Saturation Voltage
- Large Collector Current
- High Power Dissipation : Pc=1.3W (Ta=25°C)
- Complement to KSD 1691
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 5 A | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 1.3 W | ||
| TO-126 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |