KSA992FBU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 430 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| TO-226AA | ||
| Through Hole | ||
| PNP | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |