KSA992FATA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 50 mA | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| KSA992 | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |