KSA940TU
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;
- RoHS 10 Compliant
- Tariff Charges
The KSA940TU is a PNP Epitaxial Silicon Transistor offers -150V collector base voltage and -1.5A collector current. It is suitable for vertical deflection output power amplifier applications.
- Complement to KSC2073
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 1.5 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 25 W | ||
| TO-220 | ||
| Through Hole | ||
| PNP | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |