KSA928AYTA
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSA928AYTA
Secondary Manufacturer Part#: 82C7077
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 2 A | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| TO-92L | ||
| Through Hole | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |