KSA708YBU
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSA708YBU
Secondary Manufacturer Part#: KSA708YBU
- RoHS 10 Compliant
- Tariff Charges
- Low Frequency Amplifier & Medium Speed Switching
- Complement to KSC1008
- Collector-Base Voltage : VCBO= -80V
- Collector Power Dissipation : PC=800mW
- Suffix “-C” means Center Collector (1. Emitter 2. Collector 3. Base)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 700 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 800 mW | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |