KSA643YTA
PNP Epitaxial Silicon Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: KSA643YTA
Secondary Manufacturer Part#: KSA643YTA
- RoHS 10 Compliant
- Tariff Charges
- Low Frequency Power Amplifier
- Collector Power Dissipation : Pc = 500 mW
- Complement to KSD261
- Suffix "-C"" means Center Collector (1. Emitter 2. Collector 3. Base)
- Non Suffix ""-C"" means Side Collector (1. Emitter 2. Base 3. Collector)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 120@100mA@1V | ||
| 3 | ||
| 150 °C | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210095 |