PDP SEO Portlet

KSA473YTU

PNP Epitaxial Silicon Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: KSA473YTU
Secondary Manufacturer Part#: KSA473YTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Frequency Power Amplifier, Power Regulator
  • Collector Current : 1c= -3A
  • Collector Dissipation : Pc = 10W (Tc=25°C)
  • Complement to KSC1173

Technical Attributes

Find Similar Parts

Description Value
30
120
3
150 °C
10
TO-220
Through Hole
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1429  Mult:1  
USD $:
1429+
$0.44872
2858+
$0.4375
5716+
$0.4321
11432+
$0.42683
22864+
$0.42169