KBU8G
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: KBU8G
Secondary Manufacturer Part#: KBU8G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| SIP | ||
| Through Hole | ||
| 300 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| KBU8G | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |