PDP SEO Portlet

KAI-29050-AXA-JD-AE

Image Sensor Monochrome CCD 6576x4384Pixels 72-Pin CPGA

Manufacturer:onsemi
Avnet Manufacturer Part #: KAI-29050-AXA-JD-AE
Secondary Manufacturer Part#: KAI-29050-AXA-JD-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KAI-29050 Image Sensor is a 29-megapixel CCD in a 35 mm optical format (43 mm diagonal).Based on the TRUESENSE 5.5 micron Interline Transfer CCD Platform, the sensor features broad dynamic range, excellent imaging performance, and a flexible readout architecture that enables use of 1, 2, or 4 outputs for full resolution readout up to 4 frames per second.A vertical overflow drain structure suppresses image blooming and enables electronic shuttering for precise exposure control. The sensor is available with the TRUESENSE Sparse Color Filter Pattern, a technology which provides a 2x improvement in light sensitivity compared to a standard color Bayer part.The sensor shares common PGA pin-out and electrical configurations with other devices based on the TRUESENSE 5.5 micron Interline Transfer CCD Platform, allowing a single camera design to be leveraged to support multiple members of this sensor family.

  • Bayer color Pattern, TRUESENSE Sparse Color Filter Pattern, and Monochrome configurations
  • Progressive scan readout
  • Flexible readout architecture
  • High frame rate
  • High sensitivity
  • Low noise architecture
  • Excellent smear preformance
  • Package pin reserved for device identification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: