PDP SEO Portlet

KAI-11002-AAA-CP-AE

Image Sensor Monochrome CCD 4008x2672Pixels 40-Pin CERDIP

Manufacturer:onsemi
Avnet Manufacturer Part #: KAI-11002-AAA-CP-AE
Secondary Manufacturer Part#: KAI-11002-AAA-CP-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KAI-11002 Image Sensor is a high-performance 11-million pixel sensor designed for professional digital still camera applications. The 9.0 µm square pixels with microlenses provide high sensitivity and the large full well capacity results in high dynamic range. The two high-speed outputs and binning capabilities allow for 1-3 frames per second (fps) video rate for the progressively scanned images. The vertical overflow drain structure provides antiblooming protection and enables electronic shuttering for precise exposure control. Other features include low dark current, negligible lag and low smear.

  • High resolution
  • High sensitivity
  • High dynamic range
  • Low noise architecture
  • High frame rate
  • Binning capability for higher frame rate
  • Electronic shutter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: