PDP SEO Portlet

KAF-0402-ABA-CD-B1

Image Sensor Monochrome CCD 768x512Pixels 24-Pin CDIP

Manufacturer:onsemi
Avnet Manufacturer Part #: KAF-0402-ABA-CD-B1
Secondary Manufacturer Part#: KAF-0402-ABA-CD-B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KAF-0402 Image Sensor is a high performance area CCD (charge-coupled device) image sensor with 768H x 512V photoactive pixels designed for a wide range of image sensing applications.The sensor incorporates true two-phase CCD technology, simplifying the support circuits required to drive the sensor as well as reducing dark current without compromising charge capacity. The sensor also utilizes the TRUESENSE Transparent Gate Electrode to improve sensitivity compared to the use of a standard front side illuminated polysilicon electrode.Optional microlenses focus the majority of the light through the transparent gate, increasing the optical response further.

Technical Attributes

Find Similar Parts

Description Value
20
Monochrome
24
9um x 9um
KAF-0402 Series
CDIP
Through Hole
15.5
14.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $: