PDP SEO Portlet

KA78R08CTU

LDO Regulator, 1 A, 5 to 15V, with Fixed Output

Manufacturer:onsemi
Avnet Manufacturer Part #: KA78R08CTU
Secondary Manufacturer Part#: KA78R08CTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KA78RXXC is a low-dropout voltage regulator suitable for various electronic equipments. It provides constant voltage power source with TO-220-4 lead full mold package. Dropout voltage of KA78RXXC is below 0.5V in full rated current(1A). This regulator has various functions such as peak current protection, thermal shut down, overvoltage protection and output disable function.

  • 1A/3.3V, 5V, 8V, 9V, 12V, 15V output low dropout voltage regulator
  • TO-220 full-mold package (4pin)
  • Overcurrent protection, thermal shutdown
  • Overvoltage protection, short circuit protection
  • With output disable function

Technical Attributes

Find Similar Parts

Description Value
25 V
9 V
25 to 9 V
48.83 °C/W
4.31 °C/W
Matte Tin
2.5 %
2 %
0.5@1A V
10 mA
Through Hole
1
4
1
-20 to 80 °C
80 °C
-20 °C
1 A
Fixed
8 V
4TO-220F
4
Positive Output
10 x 4.5 x 15.7 mm
TO-220F

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1613  Mult:1  
USD $:
1613+
$0.51292
3226+
$0.51033
6452+
$0.50774
12904+
$0.50515
25808+
$0.50256