KA78R05CTU
LDO Regulator, 1 A, 5 to 15V, with Fixed Output
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: KA78R05CTU
Secondary Manufacturer Part#: KA78R05CTU
- RoHS 10 Compliant
- Tariff Charges
The KA78R05CTU is a 5V fixed output low-dropout (LDO) Linear Regulator suitable for various electronic equipment's. The device provide constant voltage power source. The dropout voltage of device is below 0.5V in full rated current 1A. This regulator has various function such as peak current protection, overvoltage protection and output disable function.
- Short-circuit protection
- Thermal shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 7 V | ||
| 12 to 6 V | ||
| 48.83 °C/W | ||
| 4.31 °C/W | ||
| Matte Tin | ||
| 2.5 % | ||
| 2 % | ||
| 0.5@1A V | ||
| 10 mA | ||
| Through Hole | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -20 to 80 °C | ||
| 80 °C | ||
| -20 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 4TO-220F | ||
| 4 | ||
| Positive | ||
| 10 x 4.5 x 15.7 mm | ||
| 5V 1A LDO Voltage Regulators | ||
| TO-220F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |