PDP SEO Portlet

KA7806ETU

Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: KA7806ETU
Secondary Manufacturer Part#: KA7806ETU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KA78XXE series of three-terminal positive regulators is available in the TO-220 package with several fixed-output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut-down, and safe operating area. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed-voltage regulators, these devices can be used with external components for adjustable voltages and currents.

  • Output Current up to 1 A
  • Output Voltages of 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal Overload Protection
  • Short-Circuit Protection
  • Output Transistor Safe Operating Area Protection

Technical Attributes

Find Similar Parts

Description Value
4 %
35 V
8 V
35 V
65 °C/W
5 °C/W
Matte Tin
120 mV
120 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
-40 °C
1 A
Fixed
6 V
3TO-220
3
Positive
10.1 x 4.7 x 9.4 mm
6V 1A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.26126
6668+
$0.25994
13336+
$0.25862
26672+
$0.2573
53344+
$0.25598