KA7805AETU
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: KA7805AETU
- RoHS 10 Compliant
- Tariff Charges
The KA7805AETU three terminal positive regulator employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Output current up to 1 A
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 7.3 V | ||
| 35 V | ||
| 0 °C | ||
| 1 A | ||
| null | ||
| 5 V | ||
| Positive | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |