PDP SEO Portlet

KA5H0165RTU

Power Switch 1A 4-Pin(4+Tab) TO-220F Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: KA5H0165RTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision Fixed Operating Frequency (100/67/50kHz )
  • Low Start-up Current (Typ. 100uA)
  • Pulse by Pulse Current Limiting
  • Over Load Protection
  • Over Voltage Protection (Min. 25V)
  • Internal Thermal Shutdown Function
  • Under Voltage Lockout
  • Internal High Voltage Sense FET
  • Auto-Restart Mode

Technical Attributes

Find Similar Parts

Description Value
4 Pins
null
null
Non Isolated
Flyback
null
8.1 V
-25 °C
Through Hole
null
null
null
85 °C
1 A
650 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.94872
1000+
$0.94872
2000+
$0.7289
4000+
$0.7252
8000+
$0.7215
16000+
$0.7178
SubTotal:
$948.72