KA4558DTF
Dual Operational Amplifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: KA4558DTF
Secondary Manufacturer Part#: KA4558DTF
- RoHS 10 Compliant
- Tariff Charges
The KA4558 is a monolithic integrated circuit designed for dual operational amplifier.
- No frequency compensation required.
- No latch up.
- Large common mode and differential voltage range.
- Parameter tracking over temperature range.
- Gain and phase match between amplifiers.
- Internally frequency compensated.
- Low noise input transistors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 500@±15V uA | ||
| 6@±15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.5@±15V mA | ||
| ±15 V | ||
| 0 to 70 °C | ||
| 8SOIC | ||
| 8 | ||
| Dual Supply | ||
| 4.9 x 3.9 x 1.57 mm | ||
| No | ||
| No | ||
| Commercial | ||
| SOIC | ||
| General Purpose Amplifier | ||
| 1.2@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |