KA431LZTA
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: KA431LZTA
Secondary Manufacturer Part#: KA431LZTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 36 V | ||
| Matte Tin | ||
| 37 V | ||
| 50 ppm/°C | ||
| Through Hole | ||
| 3 | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-92R | ||
| 3 | ||
| 4.58 x 3.86 x 4.58 mm | ||
| No | ||
| Adjustable | ||
| 2.508 V | ||
| 2.482 V | ||
| TO-92R | ||
| 50ppm/°C | ||
| Shunt | ||
| Shunt - Programmable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |