PDP SEO Portlet

KA393DTF

Comparator, Dual

Manufacturer:onsemi
Avnet Manufacturer Part #: KA393DTF
Secondary Manufacturer Part#: KA393DTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Consists of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.

  • 8-Lead DIP
  • Single Supply Operation: 2V to 36V
  • Dual Supply Operation: ±1V to ±18V
  • Allow Comparison of Voltages Near Ground Potential
  • Low Current Drain: 800pA Typical
  • Compatible with all Forms of Logic
  • Low Input Bias Current: 25nA Typical
  • Low Input Offset Current: ±5nA Typical
  • Low Offset Voltage: ±1mV Typical

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.108
12500+
$0.1056
25000+
$0.1032
50000+
$0.1008
100000+
$0.0984