KA34063A
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: KA34063A
Secondary Manufacturer Part#: KA34063A
- RoHS 10 Compliant
- Tariff Charges
The KA34063A is a monolithic regulator Sub System intended for use as DC to DC converter. This device contains a temperature compensated bandgap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.
- Short-circuit current limiting
- Low standby current
- Output voltage adjustable
- Step-up, step-down or inverting switching regulators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3, 3.6 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1.5 A | ||
| 8PDIP W | ||
| 8 | ||
| 10.15 x 6.35 x 3.3 mm | ||
| PDIP W | ||
| Boost (Step Up), Buck, Inver | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |