PDP SEO Portlet

KA339ADTF

Comparator, Quad

Manufacturer:onsemi
Product Category: ICs, Comparators
Avnet Manufacturer Part #: KA339ADTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 14-DIP
  • Single or Dual Supply Operation
  • Wide Range of Supply Voltage: 2 ~ 36V (or ±1 ~ ±18V)
  • Low Supply Current Drain 800µA Typ.
  • Open Collector Outputs for Wired and Connectors
  • Low Input Bias Current 25nA Typ.
  • Low Input Offset Current ±2.3nA Typ.
  • Low Input Offset Voltage ±1.4mV Typ.
  • Input Common Mode Voltage Range Includes Ground.
  • Low Output Saturation Voltage
  • Output Compatible With TTL, DTL and MOS Logic System

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
null
null
null
2V to 36V, ± 1V to ± 18V
0 °C
null
Surface Mount
null
null
null
1.3 µs
70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.08974
9000+
$0.08974
18000+
$0.0875
36000+
$0.08642
72000+
$0.08537
144000+
$0.08434
SubTotal:
$807.66