KA324A
Quad Operational Amplifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: KA324A
Secondary Manufacturer Part#: KA324A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP W | ||
| Through Hole | ||
| Matte Tin | ||
| 0.1@5V uA | ||
| 3@30V mV | ||
| 65 dB | ||
| Through Hole | ||
| 4 | ||
| 1.2@5V mA | ||
| 0 to 70 °C | ||
| 14PDIP W | ||
| 14 | ||
| Single|Dual | ||
| 19.56 x 6.6 x 3.56 mm | ||
| No | ||
| No | ||
| PDIP W | ||
| 3V to 32V, ± 1.5V to ± 16V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |