PDP SEO Portlet

KA2904

Dual Operational Amplifier

Manufacturer:onsemi
Avnet Manufacturer Part #: KA2904
Secondary Manufacturer Part#: KA2904
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KA258 series consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP-AMP circuits which now can be easily implemented in single power supply systems.

  • Internally Frequency Compensated for Unity Gain
  • Large DC Voltage Gain: 100dB
  • Wide Power Supply Range: 3V~26V (or ±1.5V ~ 13V)
  • Input Common Mode Voltage Range Includes Ground
  • Large Output Voltage Swing: 0V DC to Vcc - 1.5V DC
  • Power Drain Suitable for Battery Operation.

Technical Attributes

Find Similar Parts

Description Value
PDIP W
Through Hole
Matte Tin
0.25@5V uA
7@5V mV
50 dB
Through Hole
2
1.2@5V mA
±13|26|±1.5|±3|±5|±9|±12 V
-40 to 85 °C
8PDIP W
8
Single|Dual
10.15 x 6.35 x 3.3 mm
No
No
PDIP W
3V to 26V, ± 1.5V to ± 13V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.15117
10000+
$0.15041
20000+
$0.14965
40000+
$0.14888
80000+
$0.14812