PDP SEO Portlet

KA2901DTF

Comparator, Quad

Manufacturer:onsemi
Avnet Manufacturer Part #: KA2901DTF
Secondary Manufacturer Part#: KA2901DTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.

  • 14-SOP
  • Single or Dual Supply Operation
  • Wide Range of Supply Voltage: 2 ~ 36V (or ±1 ~ ±18V)
  • Low Supply Current Drain 800µA Typ.
  • Open Collector Outputs for Wired and Connectors
  • Low Input Bias Current 25nA Typ.
  • Low Input Offset Current ±2.3nA Typ.
  • Low Input Offset Voltage ±1.4mV Typ.
  • Input Common Mode Voltage Range Includes Ground.
  • Low Output Saturation Voltage
  • Output Compatible With TTL, DTL and MOS Logic System

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.15778
9092+
$0.15698
18184+
$0.15617
36368+
$0.15536
72736+
$0.15456