ISL9V5045S3ST-F085
IGBT, 450V, 43A, 1.25V, 500mJ, D2PAKEcoSPARK® I, N-Channel Ignition
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: ISL9V5045S3ST-F085
Secondary Manufacturer Part#: ISL9V5045S3ST-F085
- RoHS 10 Compliant
- Tariff Charges
The ISL9V5045S3ST_F085 is next generation ignition IGBT that offer outstanding SCIS capability in the industry standard D2-Pak (TO-263) plastic package. This device is intended for use in automotive ignition circuits, specifically as a coil drivers. Internal diodes provide voltage clamping without the need for external components. EcoSPARK devices can be custom made to specific clamp voltages.
- SCIS Energy = 500mJ at Tj = 25°C
- Logic Level Gate Drive
- Qualified to AEC Q101
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 V | ||
| 480 V | ||
| 51 | ||
| 3 | ||
| 175 °C | ||
| 300 W | ||
| ECoSPARK | ||
| TO-263AB | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |