ISL9V3040S3ST-F085C
IGBT, N-Channel Ignition, D2PAK, 400V, 17A, 1.58V, 300mJ
Manufacturer:onsemi
Product Category:
Transistors, IGBT Single
Avnet Manufacturer Part #: ISL9V3040S3ST-F085C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 420 V | ||
| 21 A | ||
| 175 °C | ||
| 1.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |