PDP SEO Portlet

ISL9V2040S3ST

IGBT, 430V, 10A, 1.95V, 200mJ, DPAKEcoSPARK® I, N-Channel Ignition

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: ISL9V2040S3ST
Secondary Manufacturer Part#: ISL9V2040S3ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL9V2040S3S is a next generation ignition IGBTs that offer outstanding SCIS capability in the space saving D-Pak (T0-252), as well as the industry standard D2-Pak (T0-263) and TO-220 plastic packages. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components. EcoSPARK devices can be custom made to specific clamp voltages.

  • Space saving D - Pak package available
  • SCIS Energy = 200mJ at T j = 25°C
  • Logic Level Gate Drive

Technical Attributes

Find Similar Parts

Description Value
1.9 V
400 V
10
3
175 °C
130 W
TO-263AB (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:758  Mult:1  
USD $:
758+
$0.98
1516+
$0.975
3032+
$0.97
6064+
$0.965
12128+
$0.96