PDP SEO Portlet

IMH20TR1G

Dual NPN Bipolar Digital Transistor (BRT).

Manufacturer:onsemi
Avnet Manufacturer Part #: IMH20TR1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCC (sat) 80 mV max at IC/IB = 50 mA/2.5 mA
  • High Current: IC = 600 mA max
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
null
100 hFE
Dual NPN
2.86 kohm
null
null
null
Surface Mount
null
null
15 V
null
600 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.07692
9000+
$0.07692
18000+
$0.075
36000+
$0.07407
72000+
$0.07317
144000+
$0.07229
SubTotal:
$692.28