PDP SEO Portlet

IAS1MOD-ARX3A0CSSM090110-GEVB

ARX3A0 IAS Module Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: IAS1MOD-ARX3A0CSSM090110-GEVB
Secondary Manufacturer Part#: IAS1MOD-ARX3A0CSSM090110-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IAS1MOD-ARX3A0CSSM090110-GEVB is an ARX3A0 IAS module. This prototype 1/10.3-inch 0.3Mp fast rolling shutter module allows for easy development of low power, compact cameras based on the ARX3A0 CMOS image sensor. Part of the IAS module family from ON Semiconductor, the ARX3A0 Mono 121° DFOV IAS Module includes standardized connectors, layout configuration and OTPM protocols. The module features the ARX3A0 CMOS image sensor, which provides advanced 360 fps mono imaging for applications including machine vision and artificial intelligence. Applications includes IoT and low power applications, machine vision, artificial intelligence. This module has programmable storage. EEPROM/OTPM is programmed per IAS programming specifications.

  • Raw output, mono CFA, 360fps at 560 x 560
  • Features ARX3A0CSSM00SMD20 sensor
  • 2-lane MIPI interface
  • Module size X*Y*Z is 6.5 x 30 x 5.49mm
  • 1/10.3” optical format, 560 (H) x 560 (V) image active resolution
  • 2.2µm pixel size, 10cm focus distance, 43cm ~ Inf focus range
  • 121° diagonal filed of view, 85° vertical field of view, 85° horizontal field of view
  • VDDIO: 1.8V, VDD: 1.2V, VAA: 2.7V supply voltage
  • 0.822mm effective focal length (EFL)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: