PDP SEO Portlet

HUF76629D3ST

N-Channel Logic Level UltraFET® Power MOSFET 100V, 20A, 52mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: HUF76629D3ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Low On-Resistance
    • rDS(ON) = 0.052O, VGS = 10V
    • rDS(ON) = 0.054O, VGS = 5V
  • Simulation Models
    • Temperature Compensated PSPICE® and SABER™ Electrical Models
    • Spice and SABER Thermal Impedance Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • Switching Time vs RGS Curves

Technical Attributes

Find Similar Parts

Description Value
null
100 V
null
10 V
null
Surface Mount
null
null
N Channel
52 mohm
175 °C
20 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.17256
2500+
$1.17256
5000+
$1.15843
10000+
$1.1466
20000+
$1.14075
40000+
$1.1349
SubTotal:
$2,931.40