PDP SEO Portlet

HUF76439S3ST

N-Channel Logic Level UltraFET Power MOSFET 60V, 71A, 14mO

Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: HUF76439S3ST
Secondary Manufacturer Part#: HUF76439S3ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Low On-Resistance
    • rDS(ON) = 0.012O, VGS = 10V
    • rDS(ON) = 0.014O, VGS = 5V
  • Simulation Models
    • Temperature Compensated PSPICE® and SABER™ Electrical Models
    • Spice and SABER Thermal Impedance Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • Switching Time vs RGS Curves

Technical Attributes

Find Similar Parts

Description Value
N Channel
71
12 mOhm
60
3
3
175 °C
180
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.07061
1600+
$1.05771
3200+
$1.04512
6400+
$1.04017
12800+
$1.03282