HUF75345G3
N-Channel UltraFET Power MOSFET 55V, 75A, 7mO
- RoHS 10 Compliant
- Tariff Charges
The HUF75345G3 is a N-channel Power MOSFET manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible ON-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, relay drivers, low-voltage bus switches and power management in battery-operated products.
- Peak current vs. pulse width curve
- UIS Rating curve
- Simulation models - Temperature compensated PSPICE® & SABER™, thermal impedance SPICE & SABER
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 55 V | ||
| null | ||
| 10 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| N Channel | ||
| 7 mohm | ||
| 175 °C | ||
| 75 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |