HUF75321P3
N-Channel UltraFET Power MOSFET 55V, 35A, 34mO
- RoHS 10 Compliant
- Tariff Charges
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.
- 35A, 55V
- Simulation Models
- Temperature Compensated PSPICE® and SABER™ Models
- Thermal Impedance SPICE and SABER Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- Related Literature
- TB334, “Guidelines for Soldering Surface Mount Components to PC Boards”
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 35 | ||
| 34 mOhm | ||
| 55 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 93 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |