PDP SEO Portlet

HMHAA280V

4-Pin Half Pitch MFP AC Input Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HMHAA280V
Secondary Manufacturer Part#: HMHAA280V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMHAA280 series consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a single silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27mm.

  • Compact 4-pin package - (2.4 mm maximum standoff height)
  • Half pitch leads for optimum board space savings
  • High current transfer ratio: 50-600%
  • Available in tape and reel quantities of 2500
  • CSA (File #1201524), UL (file #E90700) and VDE (file #136480) certified

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
230
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4Mini-Flat
4
2.69 x 4.4 x 2.19 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.18108
12000+
$0.17998
24000+
$0.17906
48000+
$0.17814
96000+
$0.17722