PDP SEO Portlet

HMHA2801AV

4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x). ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HMHA2801AV
Secondary Manufacturer Part#: HMHA2801AV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMHA2801 is a 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers The HMHA281 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

  • Compact 4-pin Package
  • 2.4 mm Maximum Standoff Height
  • Half-pitch Leads for Optimum Board Space Savings
  • Current Transfer Ratio: HMHA2801: 80% to 600%
  • Safety and Regulatory Approvals:
  • UL1577, 3,750 VACRMS for 1 Minute
  • DIN-EN/IEC60747-5-5, 565 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
230
50 mA
80 V
160@5mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4Mini-Flat
4
2.69 x 4.4 x 2.19 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.17121
12000+
$0.17033
24000+
$0.16946
48000+
$0.16859
96000+
$0.16771