PDP SEO Portlet

HMHA2801AR2

4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers(Not recommend for new design. The new equivalent part number is FODM217x). ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HMHA2801AR2
Secondary Manufacturer Part#: HMHA2801AR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HMHA2801AR2 is a 1-channel 4-pin DC input half-pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. The lead pitch is 1.27mm. It is suitable for digital logic input, microprocessor input, twisted-pair line receiver and telephone line receiver.

  • Half-pitch leads for optimum board space saving
  • 50mA Continuous forward current
  • 6V Reverse input voltage

Technical Attributes

Find Similar Parts

Description Value
3 us
1.3 V
50 mA
Matte Tin
260 °C
50 mA
80 V
160@5mA %
3750 Vrms
Surface Mount
1
1
-55 to 100 to 100 °C
DC
4Mini-Flat
4
2.5 x 4.4 x 1.95 mm
6 V
HMHA2801
Mini-Flat
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1593
5000+
$0.15373
10000+
$0.1515
20000+
$0.14928
40000+
$0.14705