PDP SEO Portlet

HGTP5N120BND

1200V, NPT IGBT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: HGTP5N120BND
Secondary Manufacturer Part#: HGTP5N120BND
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HGTP5N120BND is based on Non- Punch Through(NPT) IGBT designs. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as UPS, solar inverter and motor control.

  • 10A, 1200V @ TC = 110°C
  • Low Saturation Voltage : V CE(sat) = 2.45 V @ I C = 5A
  • Typical Fall Time. . . . . . . . . . . . . . . . 175ns at TJ = 150°C
  • Short Circuit Rating
  • Low Conduction Loss

Technical Attributes

Find Similar Parts

Description Value
2.45
1.2
21
3
150 °C
167
NPT Series
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.82525
1000+
$1.81594
2000+
$1.6975
4000+
$1.68875
8000+
$1.68