PDP SEO Portlet

HGTG20N60B3

600V, PT IGBT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: HGTG20N60B3
Secondary Manufacturer Part#: HGTG20N60B3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HGTG20N60B3 is Generation III MOS gated high voltage switching devices combining the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25 deg C and 150 deg C. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

  • 40A, 600V at TC = 25 deg C
  • 600 V Switching SOA Capability
  • Typical Fall Time . . . . . . . . . . . . . . . . . . . . 140ns at 150 deg C
  • Short Circuit Rated
  • Low Conduction Loss
  • Related Literatures
    • TB334 "Guidelines for Soldering Surface Mount Components to PC Boards
"

Technical Attributes

Find Similar Parts

Description Value
1.8
600
40
3
150 °C
165
UFS Series
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:269  Mult:1  
USD $:
269+
$2.511
538+
$2.4552
1076+
$2.3994
2152+
$2.3436
4304+
$2.2878