PDP SEO Portlet

HGT1S10N120BNS

IGBT, 1200V, NPT

Manufacturer:onsemi
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: HGT1S10N120BNS
Secondary Manufacturer Part#: HGT1S10N120BNS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HGTISION120BNS is a Non-Punch Through (NPT) IGBT designs. They are new members of the MOS gated high voltage switching IGBT family. IGBTs combine the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOFFET and the low on- state conduction loss of a bipolar transistor. The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

  • 35A, 1200V, Tc = 25°C
  • 1200V Switching SOA Capability
  • Typical Fall Time = 140ns at TJ = 150°C
  • Short Circuit Rating
  • Low Conduction Loss
  • Avalanche Rated
  • Thermal Impedance SPICE Model Temperature Compensating SABER TM Model
  • Related Literature
    • TB334 "Guidelines for Soldering Surface Mount Components to PC Boards
"

Technical Attributes

Find Similar Parts

Description Value
2.45
1.2
35
3
150 °C
298
NPT Series
TO-263AB (D2PA
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:242  Mult:1  
USD $:
242+
$2.7945
484+
$2.7324
968+
$2.6703
1936+
$2.6082
3872+
$2.5461