PDP SEO Portlet

HCPL3700VM

AC/DC to Logic Interface Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL3700VM
Secondary Manufacturer Part#: HCPL3700VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
Through Hole
1
-40 to 85 °C
Open Collector
8DIP
8
9.91 x 6.86 x 3.94 mm
Industrial
DIP
0.5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:625  Mult:1  
USD $:
625+
$1.10289
1250+
$1.09726
2500+
$1.09164
5000+
$1.08601
10000+
$1.08038