PDP SEO Portlet

HCPL3700SVM

AC/DC to Logic Interface Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL3700SVM
Secondary Manufacturer Part#: HCPL3700SVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL3700SM voltage/current threshold detection optocoupler consists of an AIGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output. The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

  • AC or DC input
  • Programmable level compatability
  • Threshold guaranteed over temperature (0°C to 70°C)
  • Safety and regulatory approvals:
    • UL1577, 5000 VRMS for 1 minute
  • DIN EN/IEC60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.399
2000+
$1.32338
4000+
$1.28855
8000+
$1.25551
16000+
$1.24422