HCPL3700SDVM
AC/DC to Logic Interface Optocoupler. ONSSPCISTNJZ8E4V;
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL3700SDVM
Secondary Manufacturer Part#: HCPL3700SDVM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 us | ||
| 0.65 V | ||
| 50 mA | ||
| 260 °C | ||
| 30 mA | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| 0 to 70 °C | ||
| Open Collector | ||
| 8DIP SMD | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| Commercial | ||
| DIP SMD | ||
| 45 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541499500 |