PDP SEO Portlet

HCPL3700S

8-pin DIP AC/DC To Logic Interface Optocoupler

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL3700S
Secondary Manufacturer Part#: HCPL3700S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL3700 is a 8-pin DIP AC/DC To Logic Interface Optocoupler The HCPL-3700 voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output. The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

  • AC or DC input
  • Programmable sense voltage
  • Logic level compatibility
  • Threshold guaranteed over temperature (0°C to 70°C)
  • Optoplanar. construction for high common mode immunity
  • UL recognized (file # E90700)

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
225
30 mA
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP SMD Black
8
9.91 x 6.86 x 3.04 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1191  Mult:1  
USD $:
1191+
$1.96
2382+
$1.95
4764+
$1.94
9528+
$1.93
19056+
$1.92