PDP SEO Portlet

HCPL3700

8-pin DIP AC/DC To Logic Interface Optocoupler

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL3700
Secondary Manufacturer Part#: HCPL3700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL3700 is a 8-pin DIP AC/DC To Logic Interface Optocoupler The HCPL-3700 voltage/current threshold detection optocoupler consists of an AlGaAs LED connected to a threshold sensing input buffer IC which are optically coupled to a high gain darlington output. The input buffer chip is capable of controlling threshold levels over a wide range of input voltages with a single resistor. The output is TTL and CMOS compatible.

  • AC or DC input
  • Programmable sense voltage
  • Logic level compatibility
  • Threshold guaranteed over temperature (0°C to 70°C)
  • Optoplanar. construction for high common mode immunity
  • UL recognized (file # E90700)

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
30 mA
2500 Vrms
Through Hole
1
0 to 70 °C
DC
8PDIP Black
8
9.91 x 6.86 x 3.94 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:379  Mult:1  
USD $:
379+
$32.6634
758+
$32.49675
1516+
$32.3301
3032+
$32.16345
6064+
$31.9968