PDP SEO Portlet

HCPL2730S

8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler(Not recommend for new design. The new equivalent part number is HCPL273xM)

Manufacturer:onsemi
Avnet Manufacturer Part #: HCPL2730S
Secondary Manufacturer Part#: HCPL2730S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2730 octocouplers consist of an AlGaAs LED optically coupled to a high gain split Darlington photodetector. The split Darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional Darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730 an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

  • Low current - 0.5 mA
  • Superior CTR-2000%
  • Superior CMR-10 KV/µs
  • CTR guaranteed 0-70°C
  • U.L. recognized (File #E90700)
  • VDE recognized (File #120915) Ordering option V, e.g., 6N138V
  • Dual-channel - HCPL-2730, HCPL-2731

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$1.96
3848+
$1.95
7696+
$1.94
15392+
$1.93
30784+
$1.92